Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VSS8D3M10-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D3M10-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M10-M3/ICT-ND - Cut Tape (CT) 112-VSS8D3M10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M10-M3/I |
Description | DIODE SCHOTTK 100V 2.1A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20010 € | 20,01 € |
| 500 | 0,15112 € | 75,56 € |
| 1.000 | 0,13157 € | 131,57 € |
| 2.000 | 0,12194 € | 243,88 € |
| 5.000 | 0,10749 € | 537,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09270 € | 1.297,80 € |
| 28.000 | 0,08267 € | 2.314,76 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |





