Similar
Similar



VS-4ECH06-M3/9AT | |
|---|---|
DigiKey Part Number | VS-4ECH06-M3/9ATGITR-ND - Tape & Reel (TR) VS-4ECH06-M3/9ATGICT-ND - Cut Tape (CT) VS-4ECH06-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4ECH06-M3/9AT |
Description | DIODE STANDARD 600V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,35380 € | 35,38 € |
| 500 | 0,31294 € | 156,47 € |
| 1.000 | 0,29230 € | 292,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,22786 € | 797,51 € |
| 7.000 | 0,21617 € | 1.513,19 € |
| 10.500 | 0,21542 € | 2.261,91 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |





