VS-30CTQ060STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: 1,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 89
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,40949 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,95000 €
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ060STRLPBF

DigiKey Part Number
30CTQ060STRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30CTQ060STRLPBF
Description
DIODE ARR SCHOTT 60V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
VS-30CTQ060STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types