
VB30150C-M3/8W | |
|---|---|
DigiKey Part Number | 112-VB30150C-M3/8WTR-ND - Tape & Reel (TR) 112-VB30150C-M3/8WCT-ND - Cut Tape (CT) 112-VB30150C-M3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB30150C-M3/8W |
Description | DIODE ARR SCHOT 150V 15A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,43900 € | 14,39 € |
| 100 | 0,98640 € | 98,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74939 € | 599,51 € |
| 1.600 | 0,69404 € | 1.110,46 € |
| 2.400 | 0,66585 € | 1.598,04 € |
| 4.000 | 0,64689 € | 2.587,56 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |



