Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V8PM12-M3/86A | |
|---|---|
DigiKey Part Number | 112-V8PM12-M3/86ATR-ND - Tape & Reel (TR) 112-V8PM12-M3/86ACT-ND - Cut Tape (CT) 112-V8PM12-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM12-M3/86A |
Description | DIODE SCHOTTKY 120V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,35400 € | 35,40 € |
| 500 | 0,27300 € | 136,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17674 € | 265,11 € |
| 3.000 | 0,17510 € | 525,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


