Parametric Equivalent


V8PA12HM3/I | |
|---|---|
DigiKey Part Number | 112-V8PA12HM3/ITR-ND - Tape & Reel (TR) 112-V8PA12HM3/ICT-ND - Cut Tape (CT) 112-V8PA12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA12HM3/I |
Description | DIODE SCHOTTKY 120V 8A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PA12HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 120 V | |
Capacitance @ Vr, F | 700pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,28860 € | 28,86 € |
| 500 | 0,22078 € | 110,39 € |
| 1.000 | 0,19216 € | 192,16 € |
| 2.000 | 0,18053 € | 361,06 € |
| 5.000 | 0,16405 € | 820,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,14122 € | 1.977,08 € |
| 28.000 | 0,13403 € | 3.752,84 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


