Parametric Equivalent



V60DM120C-M3/I | |
|---|---|
DigiKey Part Number | 112-V60DM120C-M3/ITR-ND - Tape & Reel (TR) 112-V60DM120C-M3/ICT-ND - Cut Tape (CT) 112-V60DM120C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60DM120C-M3/I |
Description | DIODE ARR SCHOT 120V 30A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V60DM120C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,62100 € | 16,21 € |
| 100 | 1,29340 € | 129,34 € |
| 500 | 1,10848 € | 554,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90799 € | 1.815,98 € |
| 4.000 | 0,90562 € | 3.622,48 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |


