Parametric Equivalent



V40DL45HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V40DL45HM3_A/ITR-ND - Tape & Reel (TR) 112-V40DL45HM3_A/ICT-ND - Cut Tape (CT) 112-V40DL45HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DL45HM3_A/I |
Description | DIODE SCHOTTKY 45V 40A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
EDA/CAD Models | V40DL45HM3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,66890 € | 66,89 € |
| 500 | 0,52908 € | 264,54 € |
| 1.000 | 0,48560 € | 485,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44625 € | 892,50 € |
| 4.000 | 0,41443 € | 1.657,72 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |







