Parametric Equivalent

V3P6-M3/85A | |
|---|---|
DigiKey Part Number | 112-V3P6-M3/85ATR-ND - Tape & Reel (TR) 112-V3P6-M3/85ACT-ND - Cut Tape (CT) 112-V3P6-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6-M3/85A |
Description | DIODE SCHOTTKY 60V 2.4A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19310 € | 19,31 € |
| 500 | 0,14558 € | 72,79 € |
| 1.000 | 0,12613 € | 126,13 € |
| 2.000 | 0,11734 € | 234,68 € |
| 5.000 | 0,10334 € | 516,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08837 € | 883,70 € |
| 20.000 | 0,07892 € | 1.578,40 € |
| 30.000 | 0,07881 € | 2.364,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


