


V3F6HM3/I | |
|---|---|
DigiKey Part Number | V3F6HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3F6HM3/I |
Description | DIODE SCHOTTKY 60V 3A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3F6HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06151 € | 615,10 € |
| 20.000 | 0,05919 € | 1.183,80 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| 50.000 | 0,05683 € | 2.841,50 € |
| Unit Price without VAT: | 0,06151 € |
|---|---|
| Unit Price with VAT: | 0,07443 € |



