


V35PW15HM3/I | |
|---|---|
DigiKey Part Number | V35PW15HM3/IGITR-ND - Tape & Reel (TR) V35PW15HM3/IGICT-ND - Cut Tape (CT) V35PW15HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW15HM3/I |
Description | DIODE SCHOTTKY 150V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | 1620pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,96900 € | 9,69 € |
| 100 | 0,72330 € | 72,33 € |
| 500 | 0,57390 € | 286,95 € |
| 1.000 | 0,53613 € | 536,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,44185 € | 1.988,33 € |
| 9.000 | 0,43801 € | 3.942,09 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |


