Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V2FM10-M3/I | |
|---|---|
DigiKey Part Number | 112-V2FM10-M3/ITR-ND - Tape & Reel (TR) 112-V2FM10-M3/ICT-ND - Cut Tape (CT) 112-V2FM10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM10-M3/I |
Description | DIODE SCHOTTKY 100V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM10-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13600 € | 13,60 € |
| 500 | 0,10140 € | 50,70 € |
| 1.000 | 0,08431 € | 84,31 € |
| 2.000 | 0,07847 € | 156,94 € |
| 5.000 | 0,07049 € | 352,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05025 € | 502,50 € |
| 20.000 | 0,04932 € | 986,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


