DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

V1FM15HM3/H

DigiKey Part Number
112-V1FM15HM3/HTR-ND - Tape & Reel (TR)
112-V1FM15HM3/HCT-ND - Cut Tape (CT)
112-V1FM15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1FM15HM3/H
Description
DIODE SCHOTTKY 150V 1A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V1FM15HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.22 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06600 €198,00 €
6.0000,05747 €344,82 €
9.0000,05068 €456,12 €
15.0000,04907 €736,05 €
21.0000,04890 €1.026,90 €
30.0000,04741 €1.422,30 €
75.0000,04387 €3.290,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11950 €11,95 €
5000,08866 €44,33 €
1.0000,07870 €78,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,11950 €11,95 €
5000,08866 €44,33 €
1.0000,07870 €78,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €