Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V1FM10HM3/H | |
|---|---|
DigiKey Part Number | 112-V1FM10HM3/HTR-ND - Tape & Reel (TR) 112-V1FM10HM3/HCT-ND - Cut Tape (CT) 112-V1FM10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10HM3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,08832 € | 44,16 € |
| 1.000 | 0,07839 € | 78,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05112 € | 153,36 € |
| 6.000 | 0,04975 € | 298,50 € |
| 9.000 | 0,04729 € | 425,61 € |
| 15.000 | 0,04713 € | 706,95 € |
| 21.000 | 0,04298 € | 902,58 € |
| 30.000 | 0,04265 € | 1.279,50 € |
| 75.000 | 0,04117 € | 3.087,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |












