


V12PM12-M3/86A | |
|---|---|
DigiKey Part Number | V12PM12-M3/86AGITR-ND - Tape & Reel (TR) V12PM12-M3/86AGICT-ND - Cut Tape (CT) V12PM12-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM12-M3/86A |
Description | DIODE SCHOTTKY 120V 12A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V12PM12-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,45110 € | 45,11 € |
| 500 | 0,35114 € | 175,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24172 € | 362,58 € |
| 3.000 | 0,23965 € | 718,95 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

