Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10P10-M3/87A | |
|---|---|
DigiKey Part Number | V10P10-M3/87AGITR-ND - Tape & Reel (TR) V10P10-M3/87AGICT-ND - Cut Tape (CT) V10P10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P10-M3/87A |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,40100 € | 40,10 € |
| 500 | 0,31076 € | 155,38 € |
| 1.000 | 0,28167 € | 281,67 € |
| 2.000 | 0,25720 € | 514,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,23693 € | 1.540,05 € |
| 13.000 | 0,21921 € | 2.849,73 € |
| 19.500 | 0,20587 € | 4.014,47 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |



