Similar
Similar
Similar
Similar
Similar
Similar

TZX5V6E-TR | |
|---|---|
DigiKey Part Number | 112-TZX5V6E-TR-ND - Tape & Reel (TR) 112-TZX5V6E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX5V6E-TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,03088 € | 15,44 € |
| 1.000 | 0,02402 € | 24,02 € |
| 2.000 | 0,02359 € | 47,18 € |
| 5.000 | 0,02316 € | 115,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02314 € | 231,40 € |
| 20.000 | 0,02084 € | 416,80 € |
| 30.000 | 0,01801 € | 540,30 € |
| 50.000 | 0,01765 € | 882,50 € |
| 70.000 | 0,01410 € | 987,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |






