TZX5V6E-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,85285 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04857 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37249 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48400 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,54404 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,90297 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07436 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11000 €
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX5V6E-TAP

DigiKey Part Number
112-TZX5V6E-TAPCT-ND - Cut Tape (CT)
112-TZX5V6E-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX5V6E-TAP
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
1000,03430 €3,43 €
5000,03174 €15,87 €
1.0000,02917 €29,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,02402 €240,20 €
20.0000,02273 €454,60 €
30.0000,02145 €643,50 €
50.0000,02095 €1.047,50 €
70.0000,01896 €1.327,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €