Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TZMB9V1-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB9V1-GS08TR-ND - Tape & Reel (TR) 112-TZMB9V1-GS08CT-ND - Cut Tape (CT) 112-TZMB9V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB9V1-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,04504 € | 22,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04491 € | 112,27 € |
| 5.000 | 0,04019 € | 200,95 € |
| 7.500 | 0,03778 € | 283,35 € |
| 12.500 | 0,03615 € | 451,88 € |
| 17.500 | 0,03131 € | 547,92 € |
| 25.000 | 0,02573 € | 643,25 € |
| 62.500 | 0,02459 € | 1.536,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |






