TLZ15C-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,01086 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,86509 €
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ15C-GS18

DigiKey Part Number
TLZ15C-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ15C-GS18
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 13.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03076 €307,60 €
20.0000,02784 €556,80 €
30.0000,02635 €790,50 €
50.0000,02467 €1.233,50 €
70.0000,02368 €1.657,60 €
100.0000,02272 €2.272,00 €
250.0000,02060 €5.150,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03076 €
Unit Price with VAT:0,03722 €