SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ15B-GS08

DigiKey Part Number
112-TLZ15B-GS08TR-ND - Tape & Reel (TR)
112-TLZ15B-GS08CT-ND - Cut Tape (CT)
112-TLZ15B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ15B-GS08
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 13.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08500 €0,85 €
1000,04120 €4,12 €
5000,04032 €20,16 €
1.0000,03946 €39,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03835 €95,88 €
5.0000,03423 €171,15 €
7.5000,03213 €240,97 €
12.5000,02659 €332,38 €
17.5000,02531 €442,93 €
25.0000,02402 €600,50 €
62.5000,02401 €1.500,62 €
125.0000,02354 €2.942,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €