


SE20DLGHM3/I | |
|---|---|
DigiKey Part Number | 112-SE20DLGHM3/ITR-ND - Tape & Reel (TR) 112-SE20DLGHM3/ICT-ND - Cut Tape (CT) 112-SE20DLGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20DLGHM3/I |
Description | DIODE STANDARD 400V 3.9A TO263AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.9A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 330 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,34200 € | 13,42 € |
| 100 | 0,91610 € | 91,61 € |
| 500 | 0,73398 € | 366,99 € |
| 1.000 | 0,72184 € | 721,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58974 € | 1.179,48 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

