Direct

MSP5.0AHM3/89A | |
|---|---|
DigiKey Part Number | 112-MSP5.0AHM3/89ATR-ND - Tape & Reel (TR) 112-MSP5.0AHM3/89ACT-ND - Cut Tape (CT) 112-MSP5.0AHM3/89ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP5.0AHM3/89A |
Description | TVS DIODE 5VWM 13.4VC DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,07566 € | 37,83 € |
| 1.000 | 0,06396 € | 63,96 € |
| 2.000 | 0,05694 € | 113,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06893 € | 310,19 € |
| 9.000 | 0,04289 € | 386,01 € |
| 13.500 | 0,04246 € | 573,21 € |
| 22.500 | 0,04119 € | 926,77 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |



