Similar



MMSZ4710-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4710-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4710-G3-18 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03609 € | 360,90 € |
| 20.000 | 0,03275 € | 655,00 € |
| 30.000 | 0,03105 € | 931,50 € |
| 50.000 | 0,02914 € | 1.457,00 € |
| 70.000 | 0,02801 € | 1.960,70 € |
| 100.000 | 0,02691 € | 2.691,00 € |
| 250.000 | 0,02449 € | 6.122,50 € |
| Unit Price without VAT: | 0,03609 € |
|---|---|
| Unit Price with VAT: | 0,04367 € |


