Upgrade

LL46-GS18 | |
|---|---|
DigiKey Part Number | LL46-GS18GITR-ND - Tape & Reel (TR) LL46-GS18GICT-ND - Cut Tape (CT) LL46-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL46-GS18 |
Description | DIODE SCHOTTKY 100V 150MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10072 € | 50,36 € |
| 1.000 | 0,08957 € | 89,57 € |
| 2.000 | 0,08018 € | 160,36 € |
| 5.000 | 0,06999 € | 349,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06369 € | 636,90 € |
| 20.000 | 0,05838 € | 1.167,60 € |
| 30.000 | 0,05568 € | 1.670,40 € |
| 50.000 | 0,05264 € | 2.632,00 € |
| 70.000 | 0,05084 € | 3.558,80 € |
| 100.000 | 0,04910 € | 4.910,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |



