Parametric Equivalent
Similar

LL4148-M-18 | |
|---|---|
DigiKey Part Number | LL4148-M-18GITR-ND - Tape & Reel (TR) LL4148-M-18GICT-ND - Cut Tape (CT) LL4148-M-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148-M-18 |
Description | DIODE STANDARD 100V 300MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05450 € | 5,45 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03206 € | 32,06 € |
| 2.000 | 0,02891 € | 57,82 € |
| 5.000 | 0,02577 € | 128,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01646 € | 164,60 € |
| 20.000 | 0,01544 € | 308,80 € |
| 30.000 | 0,01533 € | 459,90 € |
| 50.000 | 0,01429 € | 714,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |












