


GSD2004W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-GSD2004W-HE3_A-18TR-ND - Tape & Reel (TR) 112-GSD2004W-HE3_A-18CT-ND - Cut Tape (CT) 112-GSD2004W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | GSD2004W-HE3_A-18 |
Description | DIODE STANDARD 240V 300MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07320 € | 36,60 € |
| 1.000 | 0,06479 € | 64,79 € |
| 2.000 | 0,05769 € | 115,38 € |
| 5.000 | 0,04998 € | 249,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04521 € | 452,10 € |
| 20.000 | 0,04120 € | 824,00 € |
| 30.000 | 0,03915 € | 1.174,50 € |
| 50.000 | 0,03685 € | 1.842,50 € |
| 70.000 | 0,03549 € | 2.484,30 € |
| 100.000 | 0,03417 € | 3.417,00 € |
| 250.000 | 0,03217 € | 8.042,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

