Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX84C3V3-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V3-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C3V3-G3-08CT-ND - Cut Tape (CT) 112-BZX84C3V3-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-G3-08 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,05716 € | 28,58 € |
| 1.000 | 0,04375 € | 43,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03874 € | 116,22 € |
| 6.000 | 0,03466 € | 207,96 € |
| 9.000 | 0,03258 € | 293,22 € |
| 15.000 | 0,02402 € | 360,30 € |
| 21.000 | 0,02272 € | 477,12 € |
| 30.000 | 0,02118 € | 635,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |




