
UCC2808AN-2G4 | |
|---|---|
DigiKey Part Number | 2156-UCC2808AN-2G4-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2808AN-2G4 |
Description | UCC2808A-2 LOW-POWER CURRENT-MOD |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 194kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,90434 € | 258,99 € |
| Unit Price without VAT: | 1,90434 € |
|---|---|
| Unit Price with VAT: | 2,30425 € |

