AO4485 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,12000 €
Datasheet
AO4485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4485

DigiKey Part Number
4518-AO4485TR-ND - Tape & Reel (TR)
4518-AO4485CT-ND - Cut Tape (CT)
4518-AO4485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4485
Description
SOP-8 MOSFETS ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,89600 €8,96 €
1000,59910 €59,91 €
5000,47174 €235,87 €
1.0000,43074 €430,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37870 €1.136,10 €
6.0000,35251 €2.115,06 €
9.0000,34484 €3.103,56 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,71820 €