
CST306-1T-B | |
|---|---|
DigiKey Part Number | CST306-1T-B-ND |
Manufacturer | |
Manufacturer Product Number | CST306-1T-B |
Description | CURR SENSE XFMR 35A T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 A Current Sense Transformer 20kHz ~ 200kHz 340mOhm Max 3.5 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-1T-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 35 A | |
Inductance | 3.5 mH | |
ET (Volt-Time) | 500VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50CT:1 | |
DC Resistance (DCR) | 340mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.690" L x 0.385" W (17.53mm x 9.78mm) | |
Height - Seated (Max) | 0.915" (23.24mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,46920 € |

