CSTx06-xA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST206-3A-B

DigiKey Part Number
CST206-3A-B-ND
Manufacturer
Manufacturer Product Number
CST206-3A-B
Description
CURR SENSE XFMR 70A T/H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
70 A Current Sense Transformer 20kHz ~ 200kHz 12.4Ohm Max 130 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST206-3A-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
70 A
Inductance
130 mH
ET (Volt-Time)
6000VµS
Turns Ratio - Primary:Secondary
-
Current Ratio
300:1
DC Resistance (DCR)
12.4Ohm Max
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.075" L x 0.400" W (27.31mm x 10.16mm)
Height - Seated (Max)
1.225" (31.12mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,68000 €5,68 €
Manufacturers Standard Package
Unit Price without VAT:5,68000 €
Unit Price with VAT:6,87280 €