Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP388(D4-TPL,E | |
|---|---|
DigiKey Part Number | TLP388(D4-TPLETR-ND - Tape & Reel (TR) TLP388(D4-TPLECT-ND - Cut Tape (CT) TLP388(D4-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP388(D4-TPL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP388(D4-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24622 € | 738,66 € |
| 6.000 | 0,23405 € | 1.404,30 € |
| 9.000 | 0,22780 € | 2.050,20 € |
| 15.000 | 0,22076 € | 3.311,40 € |
| 21.000 | 0,21658 € | 4.548,18 € |
| 30.000 | 0,21249 € | 6.374,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |


