TLP184(GB-TPL,E) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,30000 €
Datasheet
TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP184(GB-TPL,E)

DigiKey Part Number
TLP184(GB-TPLE)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP184(GB-TPL,E)
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
9µs, 9µs
Rise / Fall Time (Typ)
5µs, 9µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types