TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3UF18A,LM(CT

DigiKey Part Number
264-TCR3UF18ALM(TR-ND - Tape & Reel (TR)
264-TCR3UF18ALM(CT-ND - Cut Tape (CT)
264-TCR3UF18ALM(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UF18A,LM(CT
Description
IC REG LINEAR 1.8V 300MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.464V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14800 €1,48 €
250,13040 €3,26 €
1000,11160 €11,16 €
2500,10264 €25,66 €
5000,09726 €48,63 €
1.0000,09282 €92,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08735 €262,05 €
6.0000,08467 €508,02 €
9.0000,08332 €749,88 €
15.0000,08184 €1.227,60 €
21.0000,08097 €1.700,37 €
30.0000,08013 €2.403,90 €
75.0000,07833 €5.874,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €