8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W59FU,LF

DigiKey Part Number
TC75W59FULFTR-ND - Tape & Reel (TR)
TC75W59FULFCT-ND - Cut Tape (CT)
TC75W59FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W59FU,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W59FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
220µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
200ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29700 €2,97 €
250,26480 €6,62 €
1000,23010 €23,01 €
2500,21352 €53,38 €
5000,20352 €101,76 €
1.0000,19529 €195,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18511 €555,33 €
6.0000,18013 €1.080,78 €
9.0000,17763 €1.598,67 €
15.0000,17487 €2.623,05 €
21.0000,17325 €3.638,25 €
30.0000,17170 €5.151,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €