Parametric Equivalent

TB6642FG,8,EL | |
|---|---|
DigiKey Part Number | TB6642FG8ELTR-ND - Tape & Reel (TR) TB6642FG8ELCT-ND - Cut Tape (CT) TB6642FG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6642FG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 16HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6642FG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26090 € | 126,09 € |
| 250 | 1,19084 € | 297,71 € |
| 500 | 1,14860 € | 574,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09643 € | 1.644,64 € |
| 3.000 | 1,07092 € | 3.212,76 € |
| 4.500 | 1,05814 € | 4.761,63 € |
| 7.500 | 1,04398 € | 7.829,85 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |



