
TB62785NG | |
|---|---|
DigiKey Part Number | TB62785NG-ND |
Manufacturer | |
Manufacturer Product Number | TB62785NG |
Description | IC LED DRIVER LINEAR 50MA 24SDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 50mA 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TB62785NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 20 | 4,39600 € | 87,92 € |
| 40 | 4,17375 € | 166,95 € |
| 100 | 3,93910 € | 393,91 € |
| 260 | 3,75077 € | 975,20 € |
| 500 | 3,64810 € | 1.824,05 € |
| 1.000 | 3,55803 € | 3.558,03 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,33260 € |


