SSM6J808R,LXHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,79000 €
Datasheet
6-TSOP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6J808R,LXHF

DigiKey Part Number
264-SSM6J808RLXHFTR-ND - Tape & Reel (TR)
264-SSM6J808RLXHFCT-ND - Cut Tape (CT)
264-SSM6J808RLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J808R,LXHF
Description
AUTO AEC-Q SS MOS P-CH LOGIC-LEV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 7A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F
Datasheet
 Datasheet
EDA/CAD Models
SSM6J808R,LXHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
24.2 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP-F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,63000 €6,30 €
1000,41390 €41,39 €
5000,32110 €160,55 €
1.0000,29122 €291,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24566 €736,98 €
6.0000,22711 €1.362,66 €
9.0000,21767 €1.959,03 €
15.0000,21445 €3.216,75 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €