Parametric Equivalent
Similar

SSM3J374R,LF | |
|---|---|
DigiKey Part Number | SSM3J374RLFTR-ND - Tape & Reel (TR) SSM3J374RLFCT-ND - Cut Tape (CT) SSM3J374RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J374R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J374R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08936 € | 44,68 € |
| 1.000 | 0,07933 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06305 € | 189,15 € |
| 6.000 | 0,05830 € | 349,80 € |
| 9.000 | 0,04594 € | 413,46 € |
| 15.000 | 0,04503 € | 675,45 € |
| 21.000 | 0,04413 € | 926,73 € |
| 30.000 | 0,04279 € | 1.283,70 € |
| 75.000 | 0,04182 € | 3.136,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |












