SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J371R,LF

DigiKey Part Number
SSM3J371RLFTR-ND - Tape & Reel (TR)
SSM3J371RLFCT-ND - Cut Tape (CT)
SSM3J371RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J371R,LF
Description
MOSFET P-CH 20V 4A SOT23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J371R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
55mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 4.5 V
Vgs (Max)
+6V, -8V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20200 €2,02 €
1000,09550 €9,55 €
5000,08826 €44,13 €
1.0000,08402 €84,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06395 €191,85 €
6.0000,05945 €356,70 €
9.0000,04684 €421,56 €
15.0000,04562 €684,30 €
21.0000,04503 €945,63 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €