Similar

RN1110,LF(CT | |
|---|---|
DigiKey Part Number | 264-RN1110,LF(CTTR-ND - Tape & Reel (TR) 264-RN1110,LF(CT-ND - Cut Tape (CT) 264-RN1110,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1110,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1110,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05980 € | 5,98 € |
| 500 | 0,04350 € | 21,75 € |
| 1.000 | 0,03823 € | 38,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03055 € | 91,65 € |
| 6.000 | 0,02724 € | 163,44 € |
| 9.000 | 0,02555 € | 229,95 € |
| 15.000 | 0,02365 € | 354,75 € |
| 21.000 | 0,02253 € | 473,13 € |
| 30.000 | 0,02143 € | 642,90 € |
| 75.000 | 0,01903 € | 1.427,25 € |
| 150.000 | 0,01754 € | 2.631,00 € |
| 300.000 | 0,01629 € | 4.887,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


