Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CRS09(TE85L) | |
|---|---|
DigiKey Part Number | CRS09CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRS09(TE85L) |
Description | DIODE SCHOTTKY 30V 1.5A SFLAT |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |






