Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CRS04(TE85L) | |
|---|---|
DigiKey Part Number | CRS04CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRS04(TE85L) |
Description | DIODE SCHOTTKY 40V 1A SFLAT |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |








