Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CMS30I40A(TE12L,QM | |
|---|---|
DigiKey Part Number | 264-CMS30I40A(TE12L,QMTR-ND - Tape & Reel (TR) 264-CMS30I40A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS30I40A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS30I40A(TE12L,QM |
Description | DIODE SCHOTTKY 40V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS30I40A(TE12L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 62pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30600 € | 30,60 € |
| 500 | 0,23466 € | 117,33 € |
| 1.000 | 0,21165 € | 211,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17694 € | 530,82 € |
| 6.000 | 0,16265 € | 975,90 € |
| 9.000 | 0,15538 € | 1.398,42 € |
| 15.000 | 0,14720 € | 2.208,00 € |
| 21.000 | 0,14475 € | 3.039,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |




