Parametric Equivalent
Parametric Equivalent

74VHC540FT | |
|---|---|
DigiKey Part Number | 74VHC540FTTR-ND - Tape & Reel (TR) 74VHC540FTCT-ND - Cut Tape (CT) 74VHC540FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC540FT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC540FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17520 € | 17,52 € |
| 250 | 0,16200 € | 40,50 € |
| 500 | 0,15408 € | 77,04 € |
| 1.000 | 0,14755 € | 147,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12009 € | 300,23 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |







