74VHC00FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,32000 €
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC00FT

DigiKey Part Number
264-74VHC00FTTR-ND - Tape & Reel (TR)
264-74VHC00FTCT-ND - Cut Tape (CT)
264-74VHC00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC00FT
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC00FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19800 €1,98 €
250,17600 €4,40 €
1000,15170 €15,17 €
2500,14008 €35,02 €
5000,13306 €66,53 €
1.0000,12730 €127,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11757 €293,93 €
5.0000,11401 €570,05 €
7.5000,11222 €841,65 €
12.5000,11024 €1.378,00 €
17.5000,10909 €1.909,08 €
25.0000,10798 €2.699,50 €
62.5000,10559 €6.599,38 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €