Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCX373FT | |
|---|---|
DigiKey Part Number | 264-74LCX373FTTR-ND - Tape & Reel (TR) 264-74LCX373FTCT-ND - Cut Tape (CT) 264-74LCX373FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX373FT |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX373FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17080 € | 17,08 € |
| 250 | 0,15792 € | 39,48 € |
| 500 | 0,15014 € | 75,07 € |
| 1.000 | 0,14376 € | 143,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13291 € | 332,27 € |
| 5.000 | 0,12897 € | 644,85 € |
| 7.500 | 0,12699 € | 952,42 € |
| 12.500 | 0,12481 € | 1.560,12 € |
| 17.500 | 0,12353 € | 2.161,78 € |
| 25.000 | 0,12230 € | 3.057,50 € |
| 62.500 | 0,11965 € | 7.478,12 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


