2SC4116-BL,LXHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,14000 €
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4116-BL,LXHF

DigiKey Part Number
264-2SC4116-BLLXHFTR-ND - Tape & Reel (TR)
264-2SC4116-BLLXHFCT-ND - Cut Tape (CT)
264-2SC4116-BLLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4116-BL,LXHF
Description
TRANS NPN 50V 0.15A SC-70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 2mA, 6V
Power - Max
100 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09920 €9,92 €
5000,07320 €36,60 €
1.0000,06479 €64,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05244 €157,32 €
6.0000,04719 €283,14 €
9.0000,04451 €400,59 €
15.0000,04150 €622,50 €
21.0000,03971 €833,91 €
30.0000,03798 €1.139,40 €
75.0000,03417 €2.562,75 €
150.0000,03217 €4.825,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €