Similar

1SV228TPH3F | |
|---|---|
DigiKey Part Number | 264-1SV228TPH3FTR-ND - Tape & Reel (TR) 264-1SV228TPH3FCT-ND - Cut Tape (CT) 264-1SV228TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV228TPH3F |
Description | DIODE VARACTOR 15V DUAL S-MINI |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 13.7pF @ 8V, 1MHz | |
Capacitance Ratio | 2.6 | |
Capacitance Ratio Condition | C3/C8 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |



